
CR0402-FX-1543GLF | |
|---|---|
DigiKey Part Number | 118-CR0402-FX-1543GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-1543GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-1543GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-1543GLF |
Description | RES SMD 154K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 154 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-1543GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.12700 | kr.1.27 |
| 25 | kr.0.09400 | kr.2.35 |
| 50 | kr.0.07360 | kr.3.68 |
| 100 | kr.0.05900 | kr.5.90 |
| 250 | kr.0.04488 | kr.11.22 |
| 500 | kr.0.03716 | kr.18.58 |
| 1.000 | kr.0.03100 | kr.31.00 |
| 5.000 | kr.0.02139 | kr.106.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01865 | kr.186.50 |
| 20.000 | kr.0.01647 | kr.329.40 |
| 30.000 | kr.0.01542 | kr.462.60 |
| 50.000 | kr.0.01428 | kr.714.00 |
| 70.000 | kr.0.01362 | kr.953.40 |
| 100.000 | kr.0.01301 | kr.1,301.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

