
BVRA0603-20PFR | |
|---|---|
DigiKey Part Number | 118-BVRA0603-20PFRTR-ND - Tape & Reel (TR) 118-BVRA0603-20PFRCT-ND - Cut Tape (CT) 118-BVRA0603-20PFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVRA0603-20PFR |
Description | VARISTOR 36.5V 30A 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 36.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 30 V | |
Varistor Voltage (Typ) | 36.5 V | |
Varistor Voltage (Max) | 43 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.97000 | kr.0.97 |
| 10 | kr.0.67100 | kr.6.71 |
| 25 | kr.0.58560 | kr.14.64 |
| 100 | kr.0.49670 | kr.49.67 |
| 250 | kr.0.45408 | kr.113.52 |
| 500 | kr.0.42840 | kr.214.20 |
| 1.000 | kr.0.40712 | kr.407.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37531 | kr.1,501.24 |
| 8.000 | kr.0.36347 | kr.2,907.76 |
| 12.000 | kr.0.35755 | kr.4,290.60 |
| 20.000 | kr.0.35098 | kr.7,019.60 |
| 28.000 | kr.0.34714 | kr.9,719.92 |
| 40.000 | kr.0.34345 | kr.13,738.00 |
| 100.000 | kr.0.33550 | kr.33,550.00 |
| Unit Price without VAT: | kr.0.97000 |
|---|---|
| Unit Price with VAT: | kr.1.21250 |

