Inrush Current Limiter 22 Ohms ±20% 2 A 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BN-LG10Y220MYB

DigiKey Part Number
118-BN-LG10Y220MYB-ND
Manufacturer
Manufacturer Product Number
BN-LG10Y220MYB
Description
THERMISTOR NTC ICL 10MM 22 OHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 22 Ohms ±20% 2 A 0.394" (10.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Steady State Max
2 A
Manufacturer
Bourns Inc.
R @ Current
0.586 Ohms
Series
Diameter
0.394" (10.00mm)
Packaging
Bag
Lead Spacing
0.197" (5.00mm)
Part Status
Active
Qualification
AEC-Q200
R @ 25°C
22 Ohms
Approval Agency
cURus
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 432
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
5kr.3.91800kr.19.59
10kr.3.61400kr.36.14
50kr.2.99880kr.149.94
100kr.2.76680kr.276.68
250kr.2.48732kr.621.83
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000