


AMS22U5A1BHARL119 | |
|---|---|
DigiKey Part Number | AMS22U5A1BHARL119-ND |
Manufacturer | |
Manufacturer Product Number | AMS22U5A1BHARL119 |
Description | SENSOR ROTARY 190DEG SOLDER LUG |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Round Shaft Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | AMS22U5A1BHARL119 Models |
Category | Output Signal Counterclockwise Increase |
Manufacturer Bourns Inc. | Actuator Type Round Shaft |
Series | Linearity ±0.5% |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Verified | Termination Style Solder Lug |
For Measuring Rotary Position | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Package / Case Module, Round Shaft |
Rotation Angle - Electrical, Mechanical 10° ~ 190°, Continuous | Base Product Number |
Output Analog Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.314.53000 | kr.314.53 |
| 5 | kr.289.82600 | kr.1,449.13 |
| 10 | kr.280.62100 | kr.2,806.21 |
| 25 | kr.269.61480 | kr.6,740.37 |
| 50 | kr.262.08040 | kr.13,104.02 |
| 100 | kr.255.16530 | kr.25,516.53 |
| Unit Price without VAT: | kr.314.53000 |
|---|---|
| Unit Price with VAT: | kr.393.16250 |

