Hall Effect Sensor Rotary Position Slotted Shaft Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hall Effect Sensor Rotary Position Slotted Shaft Solder Lug
Bourns® Sensor Capabilities

AMS22B5A1BHASL112N

DigiKey Part Number
AMS22B5A1BHASL112N-ND
Manufacturer
Manufacturer Product Number
AMS22B5A1BHASL112N
Description
SENSOR ROTARY 120DEG SOLDER LUG
Customer Reference
Detailed Description
Hall Effect Sensor Rotary Position Slotted Shaft Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
AMS22B5A1BHASL112N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Signal
Counterclockwise Increase
Manufacturer
Bourns Inc.
Actuator Type
Slotted Shaft
Series
Linearity
±0.5%
Packaging
Bulk
Voltage - Supply
5V
Part Status
Active
Mounting Type
Panel Mount
DigiKey Programmable
Verified
Termination Style
Solder Lug
For Measuring
Rotary Position
Operating Temperature
-40°C ~ 125°C
Technology
Hall Effect
Package / Case
Module, Slotted Shaft
Rotation Angle - Electrical, Mechanical
10° ~ 120°, Continuous
Base Product Number
Output
Analog Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.210.42000kr.210.42
5kr.193.06600kr.965.33
10kr.186.58600kr.1,865.86
25kr.178.83880kr.4,470.97
50kr.173.54100kr.8,677.05
100kr.168.67950kr.16,867.95
Manufacturers Standard Package
Unit Price without VAT:kr.210.42000
Unit Price with VAT:kr.263.02500