Parametric Equivalent

95A1A-B28-A20L | |
|---|---|
DigiKey Part Number | 95A1A-B28-A20L-ND |
Manufacturer | |
Manufacturer Product Number | 95A1A-B28-A20L |
Description | POT 100K OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±150ppm/°C |
Series | Rotation 300° |
Packaging Tray | Resistive Material Cermet |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 100k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 2W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) |
Number of Gangs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3852A-282-104AL | Bourns Inc. | 0 | 3852A-282-104AL-ND | kr.81.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | kr.40.87796 | kr.11,037.05 |
| Unit Price without VAT: | kr.40.87796 |
|---|---|
| Unit Price with VAT: | kr.51.09745 |















