
9230-86-RC | |
|---|---|
DigiKey Part Number | 9230-86-RC-ND |
Manufacturer | |
Manufacturer Product Number | 9230-86-RC |
Description | FIXED IND 560UH 48MA 46 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 560 µH Unshielded Molded Inductor 48 mA 46Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 9230-86-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 46Ohm Max |
Series | Q @ Freq 30 @ 790kHz |
Packaging Bulk | Frequency - Self Resonant 5MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.55705 | kr.6,557.05 |
| Unit Price without VAT: | kr.6.55705 |
|---|---|
| Unit Price with VAT: | kr.8.19631 |

