2.5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.4A DCR 90mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.4A DCR 90mOhm
Bourns Magnetic Capabilities

8102-RC

DigiKey Part Number
M8897-ND
Manufacturer
Manufacturer Product Number
8102-RC
Description
CMC 2.5MH 2.4A 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.5 mH 2 Line Common Mode Choke Through Hole 2.4A DCR 90mOhm
Datasheet
 Datasheet
EDA/CAD Models
8102-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
90mOhm
Manufacturer
Bourns Inc.
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Size / Dimension
0.760" L x 0.425" W (19.30mm x 10.80mm)
Part Status
Active
Height (Max)
0.900" (22.86mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Inductance @ Frequency
2.5 mH @ 1 kHz
Base Product Number
Current Rating (Max)
2.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCTC-2.5-2.4Signal Transformer1595-HCTC-2.5-2.4-NDkr.2.16000Direct
CMT-8102Triad Magnetics0237-1370-NDkr.3.00000Similar
EV24-2.0-02-2M5TE Connectivity Schaffner504817-1042-NDkr.2.34000Similar
In-Stock: 219
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.32.56000kr.32.56
10kr.26.78100kr.267.81
25kr.24.77600kr.619.40
50kr.23.36060kr.1,168.03
100kr.22.02730kr.2,202.73
315kr.19.98924kr.6,296.61
630kr.18.85252kr.11,877.09
1.260kr.17.78240kr.22,405.82
2.520kr.17.70763kr.44,623.23
Manufacturers Standard Package
Unit Price without VAT:kr.32.56000
Unit Price with VAT:kr.40.70000