70AAJ-2-M0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
70AAJ-2-M0
70AAJ-2-M0G
70AAJ-2-M0G
70AA Series Male Side

70AAJ-2-M0G

Digi-Key Part Number
70AAJ-2-M0GTR-ND - Tape & Reel (TR)
70AAJ-2-M0GCT-ND - Cut Tape (CT)
70AAJ-2-M0GDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
70AAJ-2-M0G
Supplier
Description
CONN SPRING MOD MALE 2POS SMD
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
2 Position Spring Compression Contact, Male Connector Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Compression Contact, Male
Number of Contacts
2
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1kr.7.05000kr.7.05
10kr.5.93100kr.59.31
25kr.5.69120kr.142.28
50kr.5.56980kr.278.49
100kr.5.32800kr.532.80
250kr.4.84364kr.1,210.91
Tape & Reel (TR)
QtyUnit PriceExt Price
750kr.4.23816kr.3,178.62
1,500kr.3.63276kr.5,449.14
3,750kr.3.51165kr.13,168.69
5,250kr.3.39055kr.17,800.39
18,750kr.3.22910kr.60,545.62
Additional Resources
AttributeDescription
Other Names
70AAJ-2-M0GCT
70AAJ-2-M0GTR
70AAJ-2-M0G-ND
70AAJ2M0G
70AAJ-2-M0GDKR
Standard Package750