


5.0SMDJ33A-Q | |
|---|---|
DigiKey Part Number | 5.0SMDJ33A-QTR-ND - Tape & Reel (TR) 5.0SMDJ33A-QCT-ND - Cut Tape (CT) 5.0SMDJ33A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ33A-Q |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 93.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ33A-Q Models |
Category | Current - Peak Pulse (10/1000µs) 93.9A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.26000 | kr.18.26 |
| 10 | kr.11.79900 | kr.117.99 |
| 100 | kr.8.10000 | kr.810.00 |
| 500 | kr.6.51740 | kr.3,258.70 |
| 1.000 | kr.6.06263 | kr.6,062.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.36320 | kr.16,089.60 |
| 6.000 | kr.5.03856 | kr.30,231.36 |
| 9.000 | kr.4.95313 | kr.44,578.17 |
| Unit Price without VAT: | kr.18.26000 |
|---|---|
| Unit Price with VAT: | kr.22.82500 |

