4308R-102-153LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 2.545
Unit Price: kr.2.66000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.1.05255
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.5.31498
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.24.69789
Datasheet
15k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4308R-102-153LF

DigiKey Part Number
4308R-2-153LF-ND
Manufacturer
Manufacturer Product Number
4308R-102-153LF
Description
RES ARRAY 4 RES 15K OHM 8SIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Datasheet
 Datasheet
EDA/CAD Models
4308R-102-153LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Bourns Inc.
Power Per Element
300mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Isolated
Package / Case
8-SIP
Resistance (Ohms)
15k
Supplier Device Package
8-SIP
Tolerance
±2%
Size / Dimension
0.784" L x 0.085" W (19.91mm x 2.16mm)
Number of Resistors
4
Height - Seated (Max)
0.195" (4.95mm)
Resistor-Ratio-Drift
50ppm/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4608X-102-153LFBourns Inc.2.5454608X-2-153LF-NDkr.2.66000Similar
4608X-AP2-153LFBourns Inc.04608X-AP2-153LF-NDkr.1.05255Similar
CSC08A0315K0GEKVishay Dale0CSC15KQ-NDkr.5.31498Similar
MSP08A0315K0GEJVishay Dale0MSP15KE-NDkr.24.69789Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.28.15000kr.28.15
10kr.19.01400kr.190.14
25kr.16.53960kr.413.49
50kr.14.99280kr.749.64
100kr.13.67790kr.1,367.79
250kr.12.23772kr.3,059.43
500kr.11.33656kr.5,668.28
1.000kr.10.57119kr.10,571.19
5.000kr.9.20992kr.46,049.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.28.15000
Unit Price with VAT:kr.35.18750