Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3386G-1-223LF | |
|---|---|
DigiKey Part Number | 3386G-1-223LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386G-1-223LF |
Description | TRIMMER 22K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386G-1-223LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 22 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3386G-1-223 | Bourns Inc. | 0 | 3386G-1-223-ND | kr.8.37492 | Parametric Equivalent |
| 3386P-1-223 | Bourns Inc. | 0 | 3386P-1-223-ND | kr.8.06749 | Parametric Equivalent |
| 3386P-1-223LF | Bourns Inc. | 5.070 | 3386P-1-223LF-ND | kr.8.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.95662 | kr.11,913.24 |
| Unit Price without VAT: | kr.5.95662 |
|---|---|
| Unit Price with VAT: | kr.7.44578 |


