
3386F-1-102TLF | |
|---|---|
DigiKey Part Number | 3386F-1-102TLF-ND |
Manufacturer | |
Manufacturer Product Number | 3386F-1-102TLF |
Description | TRIMMER 1K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386F-1-102TLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Finger Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.19000 | kr.14.19 |
| 10 | kr.11.98400 | kr.119.84 |
| 25 | kr.11.18440 | kr.279.61 |
| 50 | kr.10.61160 | kr.530.58 |
| 100 | kr.10.06590 | kr.1,006.59 |
| 250 | kr.9.38296 | kr.2,345.74 |
| 500 | kr.8.89546 | kr.4,447.73 |
| 1.000 | kr.8.43176 | kr.8,431.76 |
| 5.000 | kr.7.44255 | kr.37,212.75 |
| Unit Price without VAT: | kr.14.19000 |
|---|---|
| Unit Price with VAT: | kr.17.73750 |




