3362R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362R-1-205LF

DigiKey Part Number
118-3362R-1-205LF-ND
Manufacturer
Manufacturer Product Number
3362R-1-205LF
Description
TRIMMER 2M OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362R-1-205LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
2 MOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.8.45000kr.8.45
10kr.7.10400kr.71.04
25kr.6.63280kr.165.82
50kr.6.29500kr.314.75
100kr.5.97250kr.597.25
250kr.5.56876kr.1,392.19
500kr.5.28038kr.2,640.19
1.000kr.5.00589kr.5,005.89
5.000kr.4.41971kr.22,098.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.8.45000
Unit Price with VAT:kr.10.56250