Similar
Similar
Similar

3314Z-1-205E | |
|---|---|
DigiKey Part Number | 3314Z-205ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3314Z-1-205E |
Description | TRIMMER 2M OHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314Z-1-205E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 2 MOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.219" x 0.197" Face (5.56mm x 5.01mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST-42ETA205 | Nidec Components | 0 | 563-ST-42ETA205TR-ND | kr.6.18290 | Similar |
| ST-4ETA205 | Nidec Components | 0 | 563-ST-4ETA205TR-ND | kr.6.18290 | Similar |
| TS4YJ205MR10 | Vishay Sfernice | 0 | 716-TS4YJ205MR10TR-ND | kr.8.18240 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.9.19745 | kr.1,839.49 |
| Unit Price without VAT: | kr.9.19745 |
|---|---|
| Unit Price with VAT: | kr.11.49681 |




