3313X-1-503E is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TT Electronics/BI
In Stock: 9.881
Unit Price: kr.1.86000
Datasheet
50 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3313X-1-503E

DigiKey Part Number
3313X-503ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3313X-1-503E
Description
TRIMMER 50KOHM 0.125W J LEAD TOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3313X-1-503E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
50 kOhms
Termination Style
J Lead
Power (Watts)
0.125W, 1/8W
Size / Dimension
Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
22AR50KLFTRTT Electronics/BI9.881987-1006-1-NDkr.1.86000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.94706kr.6,947.06
Manufacturers Standard Package
Unit Price without VAT:kr.6.94706
Unit Price with VAT:kr.8.68383