Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent

3313X-1-102E | |
|---|---|
DigiKey Part Number | 3313X-1-102E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3313X-1-102E |
Description | TRIMMER 1K OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3313X-1-102E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3313J-1-102E | Bourns Inc. | 1.618 | 3313J-102ECT-ND | kr.9.95000 | Parametric Equivalent |
| 3313J-2-102E | Bourns Inc. | 1.632 | 118-3313J-2-102ECT-ND | kr.9.95000 | Parametric Equivalent |
| 3213X102M | TE Connectivity Passive Product | 0 | 3213X102M-ND | kr.0.00000 | Similar |
| ST-32EA102 | Nidec Components | 0 | 563-ST-32EA102-ND | kr.7.11280 | Similar |
| ST-32ETA102 | Nidec Components | 4.810 | 563-ST-32ETA102CT-ND | kr.9.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.94706 | kr.6,947.06 |
| Unit Price without VAT: | kr.6.94706 |
|---|---|
| Unit Price with VAT: | kr.8.68383 |






