Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3296X-1-502A | |
|---|---|
DigiKey Part Number | 3296X-1-502A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3296X-1-502A |
Description | TRIMMER 5K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296X-1-502A Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Box (TB) | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3296X-1-502 | Bourns Inc. | 0 | 3296X-502-ND | kr.23.08000 | Parametric Equivalent |
| 3296X-1-502ALF | Bourns Inc. | 0 | 3296X-1-502ALF-ND | kr.12.27912 | Parametric Equivalent |
| 3296X-1-502LF | Bourns Inc. | 2.358 | 3296X-502LF-ND | kr.12.93000 | Parametric Equivalent |
| 3296X-1-502R | Bourns Inc. | 0 | 3296X-1-502R-ND | kr.17.70673 | Parametric Equivalent |
| 3296X-1-502RLF | Bourns Inc. | 2.891 | 118-3296X-1-502RLFCT-ND | kr.20.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.70673 | kr.17,706.73 |
| Unit Price without VAT: | kr.17.70673 |
|---|---|
| Unit Price with VAT: | kr.22.13341 |






