Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3296W-1-102A | |
|---|---|
DigiKey Part Number | 3296W-1-102A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3296W-1-102A |
Description | TRIMMER 1K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296W-1-102A Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Box (TB) | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3296W-1-102 | Bourns Inc. | 1.311 | 3296W-102-ND | kr.23.08000 | Parametric Equivalent |
| 3296W-1-102ALF | Bourns Inc. | 517 | 118-3296W-1-102ALFCT-ND | kr.20.54000 | Parametric Equivalent |
| 3296W-1-102LF | Bourns Inc. | 9.358 | 3296W-102LF-ND | kr.12.93000 | Parametric Equivalent |
| 3296W-1-102R | Bourns Inc. | 0 | 3296W-1-102R-ND | kr.17.70673 | Parametric Equivalent |
| 3296W-1-102RLF | Bourns Inc. | 2.714 | 118-3296W-1-102RLFCT-ND | kr.20.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.59064 | kr.16,590.64 |
| Unit Price without VAT: | kr.16.59064 |
|---|---|
| Unit Price with VAT: | kr.20.73830 |





