3266Y-1-504 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TT Electronics/BI
In Stock: 355
Unit Price: kr.14.58000
Datasheet
500 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3266Y-1-504

DigiKey Part Number
3266Y-1-504-ND
Manufacturer
Manufacturer Product Number
3266Y-1-504
Description
TRIMMER 500KOHM 0.25W PC PIN TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
500 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3266Y-1-504 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
12.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
500 kOhms
Termination Style
PC Pins
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
64WR500KLFTT Electronics/BI355987-1607-5-NDkr.14.58000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
100kr.24.33420kr.2,433.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.24.33420
Unit Price with VAT:kr.30.41775