3006W-1-500LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 152
Unit Price: kr.16.48000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 453
Unit Price: kr.11.29000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.13.49617
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.9.39673
Datasheet
50 Ohms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3006W-1-500LF

DigiKey Part Number
3006W-1-500LF-ND
Manufacturer
Manufacturer Product Number
3006W-1-500LF
Description
TRIMMER 50 OHM 0.75W PC PIN SIDE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 Ohms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3006W-1-500LF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
15.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
50 Ohms
Termination Style
PC Pins
Power (Watts)
0.75W, 3/4W
Size / Dimension
Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3006P-1-500Bourns Inc.152118-3006P-1-500-NDkr.16.48000Parametric Equivalent
3006P-1-500LFBourns Inc.4533006P-1-500LF-NDkr.11.29000Parametric Equivalent
3006Y-1-500Bourns Inc.03006Y-1-500-NDkr.13.49617Parametric Equivalent
3006Y-1-500LFBourns Inc.03006Y-1-500LF-NDkr.9.39673Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
300kr.8.61753kr.2,585.26
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.8.61753
Unit Price with VAT:kr.10.77191