
2307-V-RC | |
|---|---|
DigiKey Part Number | M8883-ND |
Manufacturer | |
Manufacturer Product Number | 2307-V-RC |
Description | FIXED IND 33UH 11.7A 13 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Toroidal Inductor 11.7 A 13mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2307-V-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 13mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.78000 | kr.22.78 |
| 10 | kr.18.75800 | kr.187.58 |
| 25 | kr.17.35160 | kr.433.79 |
| 50 | kr.16.35960 | kr.817.98 |
| 100 | kr.15.42530 | kr.1,542.53 |
| 250 | kr.14.27328 | kr.3,568.32 |
| 500 | kr.13.46060 | kr.6,730.30 |
| 1.000 | kr.12.69530 | kr.12,695.30 |
| 2.500 | kr.12.32000 | kr.30,800.00 |
| Unit Price without VAT: | kr.22.78000 |
|---|---|
| Unit Price with VAT: | kr.28.47500 |

