
2057-25-BT1LF | |
|---|---|
DigiKey Part Number | 118-2057-25-BT1LFTR-ND - Tape & Reel (TR) 118-2057-25-BT1LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2057-25-BT1LF |
Description | GDT 250V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2057-25-BT1LF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 250 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2035-25-BLF | Bourns Inc. | 1.057 | 118-2035-25-BLF-ND | kr.7.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 5 | kr.4.67800 | kr.23.39 |
| 10 | kr.4.31800 | kr.43.18 |
| 50 | kr.3.57960 | kr.178.98 |
| 100 | kr.3.30310 | kr.330.31 |
| 250 | kr.2.96916 | kr.742.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.73838 | kr.1,369.19 |
| 1.000 | kr.2.52459 | kr.2,524.59 |
| 1.500 | kr.2.40687 | kr.3,610.31 |
| 2.500 | kr.2.26582 | kr.5,664.55 |
| 3.500 | kr.2.17707 | kr.7,619.74 |
| 5.000 | kr.2.08644 | kr.10,432.20 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |

