2027-SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2027-SM
2027 Series Side 1

2027-15-SM-RPLF

Digi-Key Part Number
2027-15-SM-RPLFTR-ND - Tape & Reel (TR)
2027-15-SM-RPLFCT-ND - Cut Tape (CT)
2027-15-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
2027-15-SM-RPLF
Supplier
Description
GDT 150V 10KA 2 POLE SMD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Gas Discharge Tube 150 V 10000A (10kA) ±15% 2 Pole Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
150 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±15%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.30.8000
California Prop 65
Warning Information
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1kr.8.04000kr.8.04
5kr.7.76400kr.38.82
10kr.7.26200kr.72.62
50kr.6.01000kr.300.50
100kr.5.00910kr.500.91
250kr.4.88344kr.1,220.86
Tape & Reel (TR)
QtyUnit PriceExt Price
500kr.4.13220kr.2,066.10
1,000kr.3.63135kr.3,631.35
1,500kr.3.50615kr.5,259.22
2,500kr.3.44354kr.8,608.85
3,500kr.3.38093kr.11,833.26
5,000kr.3.33085kr.16,654.25
Additional Resources
AttributeDescription
Other Names
202715SMRPLF
2027-15-SM-RPLFCT
2027-15-SM-RPLF-ND
2027-15-SM-RPLFTR
2027-15-SM-RPLFDKR
Standard Package500