
1.5SMC47A | |
|---|---|
DigiKey Part Number | 1.5SMC47ABBTR-ND - Tape & Reel (TR) 1.5SMC47ABBCT-ND - Cut Tape (CT) 1.5SMC47ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC47A |
Description | TVS DIODE 40.2VWM 64.8V DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC47A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 23.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.50000 | kr.5.50 |
| 10 | kr.3.44300 | kr.34.43 |
| 100 | kr.2.23100 | kr.223.10 |
| 500 | kr.1.70956 | kr.854.78 |
| 1.000 | kr.1.54131 | kr.1,541.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.32745 | kr.3,982.35 |
| 6.000 | kr.1.21973 | kr.7,318.38 |
| 9.000 | kr.1.16486 | kr.10,483.74 |
| 15.000 | kr.1.10321 | kr.16,548.15 |
| 21.000 | kr.1.06670 | kr.22,400.70 |
| 30.000 | kr.1.04800 | kr.31,440.00 |
| Unit Price without VAT: | kr.5.50000 |
|---|---|
| Unit Price with VAT: | kr.6.87500 |

