
SMTLA5018RGBW | |
|---|---|
DigiKey Part Number | 492-SMTLA5018RGBWTR-ND - Tape & Reel (TR) 492-SMTLA5018RGBWCT-ND - Cut Tape (CT) 492-SMTLA5018RGBWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTLA5018RGBW |
Description | 5018 SMD ADDRESSABLE LED TOP VIE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete PWM Red, Green, Blue (RGB) 5.00mm L x 1.80mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | 5018 | |
Interface | PWM | |
Mounting Type | Surface Mount | |
Size / Dimension | 5.00mm L x 1.80mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.5.24400 | kr.52.44 |
| 100 | kr.3.89840 | kr.389.84 |
| 500 | kr.3.30072 | kr.1,650.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.00488 | kr.4,507.32 |
| 3.000 | kr.2.85434 | kr.8,563.02 |
| 4.500 | kr.2.77717 | kr.12,497.26 |
| 7.500 | kr.2.69007 | kr.20,175.53 |
| 10.500 | kr.2.63828 | kr.27,701.94 |
| 15.000 | kr.2.58781 | kr.38,817.15 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |


