Similar

LPAV3-160-1000D-1-4 | |
|---|---|
DigiKey Part Number | 492-LPAV3-160-1000D-1-4-ND |
Manufacturer | |
Manufacturer Product Number | LPAV3-160-1000D-1-4 |
Description | LED INDICATION, ROUND, CLEAR, DO |
Customer Reference | |
Detailed Description | Light Pipe 4 High Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Category | Type Rigid |
Manufacturer Bivar Inc. | Mounting Type Board Mount, Press Fit |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 3.00mm |
Color Clear | Base Product Number |
Configuration 4 High |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPA-C041301S-25 | Lumex Opto/Components Inc. | 1.744 | LPA-C041301S-25-ND | kr.19.65000 | Similar |


