Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FM3MFA1039M | |
|---|---|
DigiKey Part Number | BEL15139-ND |
Manufacturer | |
Manufacturer Product Number | FM3MFA1039M |
Description | FMT OM3 MPO12(F-F) A 12F 39M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 128.0' (39.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 128.0' (39.0m) |
Series | Type Multimode, OM3 |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Color - Connectors Aqua, Black |
1st Connector MPO | Insertion Loss 0.35dB |
2nd Connector MPO | Return Loss 30dB |
Cable Diameter 0.19" (4.8mm) | Base Product Number |
Cable Type Trunk |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FM3MEC1039M | Belden Inc. | 0 | BEL15377-ND | kr.3,212.37000 | Parametric Equivalent |
| FM3MFA1039MPNDA | Belden Inc. | 0 | BEL15140-ND | kr.3,212.37000 | Parametric Equivalent |
| FM3MMB1039M | Belden Inc. | 0 | BEL15592-ND | kr.3,212.37000 | Parametric Equivalent |
| FM3MMB1039MAMDA | Belden Inc. | 0 | BEL15593-ND | kr.4,706.35000 | Parametric Equivalent |
| FM3MMB2039M | Belden Inc. | 0 | BEL15772-ND | kr.5,858.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,090.84000 | kr.3,090.84 |
| Unit Price without VAT: | kr.3,090.84000 |
|---|---|
| Unit Price with VAT: | kr.3,863.55000 |

