7806A 010x00(0)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7806A 010500

DigiKey Part Number
BEL1287-100-ND
Manufacturer
Manufacturer Product Number
7806A 010500
Description
CABLE COAXIAL RG-58 19AWG 100'
Customer Reference
Detailed Description
Coaxial Cable 19 AWG RG-58 100.0' (30.48m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-58
Wire Gauge
19 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Polyethylene (PE)
Jacket (Insulation) Diameter
0.195" (4.95mm)
Shield Type
Foil, Braid
Impedance
50 Ohms
Length
100.0' (30.48m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Foam High Density Polyethylene (FHDPE)
Dielectric Diameter
0.110" (2.79mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
VoP, Velocity of Propagation
77.0
Operating Temperature
-40°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,243.30000kr.1,243.30
2kr.1,182.77000kr.2,365.54
3kr.1,148.51000kr.3,445.53
5kr.1,106.51000kr.5,532.55
7kr.1,079.54571kr.7,556.82
10kr.1,051.55600kr.10,515.56
25kr.982.28080kr.24,557.02
50kr.932.30760kr.46,615.38
Manufacturers Standard Package
Unit Price without VAT:kr.1,243.30000
Unit Price with VAT:kr.1,554.12500