
76112WS 0081000 | |
|---|---|
DigiKey Part Number | 135-76112WS0081000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 76112WS 0081000 |
Description | CABLE 12COND 26AWG CHROME FEET |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Chrome 26 AWG Foil, Spiral Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.303" (7.70mm) | |
Shield Type | Foil, Spiral | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Chrome | |
Ratings | - | |
Features | Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.86000 | kr.51.86 |
| 5 | kr.46.29800 | kr.231.49 |
| 10 | kr.44.07900 | kr.440.79 |
| 25 | kr.41.29040 | kr.1,032.26 |
| 50 | kr.39.27800 | kr.1,963.90 |
| 100 | kr.37.34870 | kr.3,734.87 |
| Unit Price without VAT: | kr.51.86000 |
|---|---|
| Unit Price with VAT: | kr.64.82500 |


