
558AMJ 0041000 | |
|---|---|
DigiKey Part Number | BEL8412-1000-ND |
Manufacturer | |
Manufacturer Product Number | 558AMJ 0041000 |
Description | MULTI-PAIR 16COND 18/22AWG |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 16 (3 Pair + 10) Conductor Multi-Pair Cable Yellow 18 AWG, 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 16 (3 Pair + 10) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Yellow | |
Ratings | UL Style CMR | |
Features | Rip Cord | |
Operating Temperature | - | |
Usage | Access Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.82816 | kr.7,828.16 |
| Unit Price without VAT: | kr.7.82816 |
|---|---|
| Unit Price with VAT: | kr.9.78520 |

