Similar

PQDE6W-Q110-D15-DIN | |
|---|---|
DigiKey Part Number | 179-PQDE6W-Q110-D15-DIN-ND |
Manufacturer | |
Manufacturer Product Number | PQDE6W-Q110-D15-DIN |
Description | DC/DC DIN RAIL SUPPLY +/-15V 6W |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 2 Output 15V -15V 200mA, 200mA |
Datasheet | Datasheet |
EDA/CAD Models | PQDE6W-Q110-D15-DIN Models |
Category | Current - Output (Max) 200mA, 200mA |
Manufacturer Bel Power Solutions | Power (Watts) 6W |
Series | Voltage - Isolation 2.25 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Not For New Designs | Efficiency 85% |
Input Type DC | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Size / Dimension 2.99" L x 1.24" W x 1.02" H (76.0mm x 31.5mm x 25.8mm) |
DC Voltage - Input (Min) 40V | Approval Agency CE |
DC Voltage - Input (Max) 160V | Standard Number 62368-1 |
Voltage - Output 1 15V | Base Product Number |
Voltage - Output 2 -15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRC10W-72-D15 | Bel Power Solutions | 0 | 179-PRC10W-72-D15-ND | kr.49.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.158.33896 | kr.7,600.27 |
| Unit Price without VAT: | kr.158.33896 |
|---|---|
| Unit Price with VAT: | kr.197.92370 |


