Parametric Equivalent

S558-10GB-29 | |
|---|---|
DigiKey Part Number | 5923-S558-10GB-29TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S558-10GB-29 |
Description | Transformers, Filters, & Ferrite |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 10G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S558-10GB-29 Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT |
Manufacturer Bel Fuse Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Size / Dimension 0.610" L x 0.480" W (15.49mm x 12.19mm) |
Part Status Active | Height - Seated (Max) 0.290" (7.37mm) |
Transformer Type LAN 10G Base-T | Operating Temperature -40°C ~ 85°C |
Inductance 120µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S558-10GB-28 | Bel Fuse Inc. | 0 | 5923-S558-10GB-28TR-ND | kr.28.58410 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.34.94703 | kr.20,968.22 |
| Unit Price without VAT: | kr.34.94703 |
|---|---|
| Unit Price with VAT: | kr.43.68379 |

