
C1F 7 | |
|---|---|
DigiKey Part Number | 5923-C1F7TR-ND - Tape & Reel (TR) 5923-C1F7CT-ND - Cut Tape (CT) 5923-C1F7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1F 7 |
Description | FUSE BRD MT 7A 125VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 A 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1F 7 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 35A AC, 50A DC |
Part Status Active | Melting I²t 2.283 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.58mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.012 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 5 | kr.2.16800 | kr.10.84 |
| 10 | kr.2.00300 | kr.20.03 |
| 50 | kr.1.65980 | kr.82.99 |
| 100 | kr.1.53110 | kr.153.11 |
| 250 | kr.1.37656 | kr.344.14 |
| 500 | kr.1.26990 | kr.634.95 |
| 1.000 | kr.1.17119 | kr.1,171.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.96909 | kr.4,845.45 |
| 10.000 | kr.0.89239 | kr.8,923.90 |
| 15.000 | kr.0.85010 | kr.12,751.50 |
| 25.000 | kr.0.79936 | kr.19,984.00 |
| 35.000 | kr.0.78386 | kr.27,435.10 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |


