2250058-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: kr.35.14896
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 325
Unit Price: kr.57.76000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: kr.57.76000
Datasheet
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2250058-1

DigiKey Part Number
2250058-1-ND
Manufacturer
Manufacturer Product Number
2250058-1
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
2250058-1 Models
Product Attributes
Filter Similar Products
Category
LED Color
Green - Green
Manufacturer
Bel Fuse Inc.
Number of Cores per Jack
4
Series
Shielding
Shielded, EMI Finger
Packaging
Bulk
Features
Board Guide
Part Status
Active
Tab Direction
Down
Connector Type
RJ45
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Operating Temperature
0°C ~ 70°C
Applications
10/100 Base-TX, AutoMDIX
Contact Finish Thickness
50.0µin (1.27µm)
Mounting Type
Through Hole
Shield Material
Brass
Orientation
90° Angle (Right)
Housing Material
Thermoplastic
Termination
Solder
Base Product Number
Height Above Board
0.541" (13.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2250028-5Bel Fuse Inc.02250028-5-NDkr.35.14896Parametric Equivalent
J0011D21ENLPulse Electronics325553-1851-NDkr.57.76000Parametric Equivalent
J0018D21ENLPulse Electronics0553-1348-NDkr.57.76000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
385kr.65.80673kr.25,335.59
Manufacturers Standard Package
Unit Price without VAT:kr.65.80673
Unit Price with VAT:kr.82.25841