Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0ZRR0030FF2E | |
|---|---|
DigiKey Part Number | 0ZRR0030FF2E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0ZRR0030FF2E |
Description | PTC RESET FUSE 60V 300MA RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 300 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRR0030FF2E Models |
Category | Resistance - Initial (Ri) (Min) 880 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 2.1 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 60V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 300 mA | Size / Dimension 0.291" Dia x 0.122" T (7.40mm x 3.10mm) |
Current - Trip (It) 600 mA | Height - Seated (Max) 0.512" (13.00mm) |
Current - Max 40 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 3 s | Approval Agency cURus, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRR0030FF1E | Bel Fuse Inc. | 1.781 | 5923-0ZRR0030FF1E-ND | kr.2.60000 | Parametric Equivalent |
| 60R030XPR | Littelfuse Inc. | 2.366 | F1988CT-ND | kr.5.14000 | Parametric Equivalent |
| 60R030XU | Littelfuse Inc. | 381 | F2004-ND | kr.4.06000 | Parametric Equivalent |
| 72R030XPR | Littelfuse Inc. | 1.223 | 18-72R030XPRCT-ND | kr.5.20000 | Parametric Equivalent |
| PTR060V0030-BK | Eaton - Electronics Division | 295 | PTR060V0030-BK-ND | kr.2.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.02613 | kr.3,078.39 |
| Unit Price without VAT: | kr.1.02613 |
|---|---|
| Unit Price with VAT: | kr.1.28266 |






