


0ZRE0012FF2C | |
|---|---|
DigiKey Part Number | 5923-0ZRE0012FF2CTR-ND - Tape & Reel (TR) 5923-0ZRE0012FF2CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0ZRE0012FF2C |
Description | PTC RESET FUSE 240V 120MA RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V 120 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRE0012FF2C Models |
Category | Resistance - Initial (Ri) (Min) 3 Ohms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 12 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 240V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 120 mA | Size / Dimension 0.327" L x 0.150" W (8.30mm x 3.80mm) |
Current - Trip (It) 300 mA | Height - Seated (Max) 0.421" (10.70mm) |
Current - Max 2 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 15 s | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 5 | kr.3.06800 | kr.15.34 |
| 10 | kr.2.82800 | kr.28.28 |
| 50 | kr.2.34580 | kr.117.29 |
| 100 | kr.2.16450 | kr.216.45 |
| 250 | kr.1.94612 | kr.486.53 |
| 500 | kr.1.79510 | kr.897.55 |
| 1.000 | kr.1.65537 | kr.1,655.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.52585 | kr.3,051.70 |
| 4.000 | kr.1.40580 | kr.5,623.20 |
| 6.000 | kr.1.33965 | kr.8,037.90 |
| 10.000 | kr.1.26032 | kr.12,603.20 |
| 14.000 | kr.1.21039 | kr.16,945.46 |
| 20.000 | kr.1.15938 | kr.23,187.60 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

