
0ADEC9250-BE | |
|---|---|
DigiKey Part Number | 5923-0ADEC9250-BE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADEC9250-BE |
Description | FUSE CERM 25A 500VAC 500VDC 3AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 A 500 V 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 500 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 30kA AC, 20kA DC | |
Melting I²t | 200.0 | |
Approval Agency | cURus | |
Operating Temperature | -50°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.252" Dia x 1.252" L (6.40mm x 31.80mm) | |
DC Cold Resistance | 0.0046 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.55000 | kr.23.55 |
| 5 | kr.19.50800 | kr.97.54 |
| 10 | kr.18.00300 | kr.180.03 |
| 50 | kr.14.93500 | kr.746.75 |
| 100 | kr.13.77660 | kr.1,377.66 |
| 250 | kr.12.37528 | kr.3,093.82 |
| 500 | kr.11.40556 | kr.5,702.78 |
| 1.000 | kr.10.50630 | kr.10,506.30 |
| 5.000 | kr.9.25041 | kr.46,252.05 |
| Unit Price without VAT: | kr.23.55000 |
|---|---|
| Unit Price with VAT: | kr.29.43750 |


