Parametric Equivalent
Parametric Equivalent



0697H1250-02 | |
|---|---|
DigiKey Part Number | 5923-0697H1250-02TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0697H1250-02 |
Description | FUSE BRD MNT 1.25A 350VAC 100VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 350 V 100 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 0697H1250-02 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Box (TB) | Breaking Capacity @ Rated Voltage 100A AC, 65A DC |
Part Status Active | Melting I²t 8.0 |
Mounting Type Through Hole | Approval Agency AEC-Q200, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.07 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0697H1250-01 | Bel Fuse Inc. | 0 | 5923-0697H1250-01-ND | kr.1.45795 | Parametric Equivalent |
| 0697H1250-05 | Bel Fuse Inc. | 0 | 0697H1250-05-ND | kr.1.45795 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.45795 | kr.1,457.95 |
| Unit Price without VAT: | kr.1.45795 |
|---|---|
| Unit Price with VAT: | kr.1.82244 |


