25 A 350 V 125 V Fuse Cartridge, Ceramic Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0683G9250-01

DigiKey Part Number
5923-0683G9250-01TR-ND - Tape & Reel (TR)
5923-0683G9250-01CT-ND - Cut Tape (CT)
5923-0683G9250-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0683G9250-01
Description
FUSE CERM 25A 350VAC 125VDC 2SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 A 350 V 125 V Fuse Cartridge, Ceramic Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0683G9250-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
100A AC, 2kA DC
Part Status
Active
Melting I²t
913.0
Mounting Type
Surface Mount
Approval Agency
CE, cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.183" Dia x 0.476" L (4.65mm x 12.10mm)
Voltage Rating - AC
350 V
DC Cold Resistance
0.0021 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.066
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.32000kr.18.32
5kr.15.20400kr.76.02
10kr.14.03000kr.140.30
50kr.11.63900kr.581.95
100kr.10.73680kr.1,073.68
250kr.9.64668kr.2,411.67
500kr.8.89210kr.4,446.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.7.80712kr.11,710.68
3.000kr.7.18593kr.21,557.79
4.500kr.6.84335kr.30,795.08
7.500kr.6.67119kr.50,033.93
Manufacturers Standard Package
Unit Price without VAT:kr.18.32000
Unit Price with VAT:kr.22.90000