


0680L3500-05 | |
|---|---|
DigiKey Part Number | 5923-0680L3500-05TR-ND - Tape & Reel (TR) 5923-0680L3500-05CT-ND - Cut Tape (CT) 5923-0680L3500-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680L3500-05 |
Description | FUSE BRD MNT 3.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L3500-05 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 100A DC |
Part Status Active | Melting I²t 18.0 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, CE, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.03 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 5 | kr.4.21000 | kr.21.05 |
| 10 | kr.3.88000 | kr.38.80 |
| 50 | kr.3.22080 | kr.161.04 |
| 100 | kr.2.97220 | kr.297.22 |
| 250 | kr.2.67192 | kr.667.98 |
| 500 | kr.2.46424 | kr.1,232.12 |
| 1.000 | kr.2.27207 | kr.2,272.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.87819 | kr.9,390.95 |
| 10.000 | kr.1.72856 | kr.17,285.60 |
| 15.000 | kr.1.64603 | kr.24,690.45 |
| 25.000 | kr.1.62518 | kr.40,629.50 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |


