
0679L9150-01 | |
|---|---|
DigiKey Part Number | 5923-0679L9150-01TR-ND - Tape & Reel (TR) 5923-0679L9150-01CT-ND - Cut Tape (CT) 5923-0679L9150-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679L9150-01 |
Description | FUSE BRD MNT 15A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679L9150-01 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 103.5 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0038 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0476015.MR | Littelfuse Inc. | 54 | F6648CT-ND | kr.3.50000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 5 | kr.3.58800 | kr.17.94 |
| 10 | kr.3.30900 | kr.33.09 |
| 50 | kr.2.74640 | kr.137.32 |
| 100 | kr.2.53410 | kr.253.41 |
| 250 | kr.2.27836 | kr.569.59 |
| 500 | kr.2.10146 | kr.1,050.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.93763 | kr.1,937.63 |
| 2.000 | kr.1.78589 | kr.3,571.78 |
| 3.000 | kr.1.70233 | kr.5,106.99 |
| 5.000 | kr.1.60213 | kr.8,010.65 |
| 7.000 | kr.1.53908 | kr.10,773.56 |
| 10.000 | kr.1.47470 | kr.14,747.00 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |





