0679L2000-11 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 2.984
Unit Price: kr.9.32000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 447
Unit Price: kr.5.64000
Datasheet
Image for 0679L2000-11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0679L2000-11

DigiKey Part Number
5923-0679L2000-11TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0679L2000-11
Description
CIRCUIT PROTECTION
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Part Status
Active
Melting I²t
0.68
Mounting Type
Surface Mount
Approval Agency
cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.035 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CB61F2A-TR1Eaton - Electronics Division2.984283-4105-1-NDkr.9.32000Similar
TR1-2410FA2-REaton - Electronics Division447283-TR1-2410FA2-RCT-NDkr.5.64000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.59158kr.7,957.90
Unit Price without VAT:kr.1.59158
Unit Price with VAT:kr.1.98948