Parametric Equivalent

0678D0630-02 | |
|---|---|
DigiKey Part Number | 5923-0678D0630-02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0678D0630-02 |
Description | FUSE BRD MNT 630MA 350VAC 250VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 630 mA 350 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0678D0630-02 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 0.06 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.54 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0678D0630-22 | Bel Fuse Inc. | 0 | 5923-0678D0630-22TR-ND | kr.4.03078 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.71550 | kr.7,431.00 |
| Unit Price without VAT: | kr.3.71550 |
|---|---|
| Unit Price with VAT: | kr.4.64438 |


