
0603C7000-33 | |
|---|---|
DigiKey Part Number | 5923-0603C7000-33-ND |
Manufacturer | |
Manufacturer Product Number | 0603C7000-33 |
Description | FUSE CERAMIC 7A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 A 250 V 150 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 53.9 |
Mounting Type Requires Holder | Approval Agency CE, cURus, UKCA |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.025 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.18000 | kr.8.18 |
| 5 | kr.6.78400 | kr.33.92 |
| 10 | kr.6.25800 | kr.62.58 |
| 50 | kr.5.19380 | kr.259.69 |
| 100 | kr.4.79180 | kr.479.18 |
| 250 | kr.4.30716 | kr.1,076.79 |
| 500 | kr.3.97162 | kr.1,985.81 |
| 1.000 | kr.3.66097 | kr.3,660.97 |
| 5.000 | kr.3.02396 | kr.15,119.80 |
| Unit Price without VAT: | kr.8.18000 |
|---|---|
| Unit Price with VAT: | kr.10.22500 |

