
BND-2.4GHz-AN420-4CH | |
|---|---|
DigiKey Part Number | 3925-BND-2.4GHz-AN420-4CH-ND |
Manufacturer | |
Manufacturer Product Number | BND-2.4GHz-AN420-4CH |
Description | Wireless DAQ 4-20mA |
Customer Reference | |
Detailed Description | Analog Input DAQ Device Screw Terminal Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | BND-2.4GHz-AN420-4CH Models |
Category | Front Connection Screw Terminal |
Manufacturer Beanair Sensors | Number of Inputs and Type 4 - Digital |
Packaging Retail Package | Input Range 4 ~ 20mA |
Part Status Active | Input Resolution 16 Bits |
Function Analog Input | Output Resolution 16 Bits |
Type DAQ Device | Bidirectional Channels 4 |
Bus Connection Screw Terminal | Sampling Rate (Per Second) 400 |

