
VSM-2M5RNR500-2M | |
|---|---|
DigiKey Part Number | 2170-VSM-2M5RNR500-2M-ND |
Manufacturer | |
Manufacturer Product Number | VSM-2M5RNR500-2M |
Description | VSM-2 SERIES: 5 MM THREADED BARR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 19.685" (500mm) NPN - Dark-ON |
Category | Response Time 500µs |
Manufacturer Banner Engineering Corporation | Output Configuration NPN - Dark-ON |
Series | Light Source Red (630nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 19.685" (500mm) | Operating Temperature -25°C ~ 65°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.836.88000 | kr.836.88 |
| Unit Price without VAT: | kr.836.88000 |
|---|---|
| Unit Price with VAT: | kr.1,046.10000 |



