Ultrasonic Sensor 228kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T30UIPAQ

DigiKey Part Number
2170-T30UIPAQ-ND
Manufacturer
Manufacturer Product Number
T30UIPAQ
Description
ULTRASONIC 150MM-1M PNP/4-20MA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 228kHz
Datasheet
 Datasheet
EDA/CAD Models
T30UIPAQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
228kHz
Manufacturer
Banner Engineering Corporation
Voltage - Rated
12 V ~ 24 V
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Box
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.4,653.94000kr.4,653.94
Manufacturers Standard Package
Unit Price without VAT:kr.4,653.94000
Unit Price with VAT:kr.5,817.42500