
Q45VR2RFDQ | |
|---|---|
DigiKey Part Number | 2170-Q45VR2RFDQ-ND |
Manufacturer | |
Manufacturer Product Number | Q45VR2RFDQ |
Description | Q45VR2RFDQ WITH 45LMD CARD |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 196.85' (60m) SPDT - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 15ms |
Manufacturer Banner Engineering Corporation | Output Configuration SPDT - Dark-ON/Light-ON |
Series | Light Source Infrared |
Packaging Box | Connection Method Connector |
Part Status Obsolete | Ingress Protection IP67, IEC, NEMA 6P |
Sensing Method Through-Beam | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 196.85' (60m) | Operating Temperature -40°C ~ 70°C |
Voltage - Supply 90VAC ~ 250VAC | Base Product Number |

