Through-Beam Optical Sensor 17.717" (450mm) NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q45BB6DQ5

DigiKey Part Number
2170-Q45BB6DQ5-ND
Manufacturer
Manufacturer Product Number
Q45BB6DQ5
Description
PHOTO SEN DIFFUSED 450MM BIPOLAR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 17.717" (450mm) NPN/PNP
Datasheet
 Datasheet
EDA/CAD Models
Q45BB6DQ5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
2ms
Manufacturer
Banner Engineering Corporation
Output Configuration
NPN/PNP
Series
Light Source
Infrared (880nm)
Packaging
Box
Connection Method
Connector
Part Status
Active
Ingress Protection
IP67, IEC, NEMA 6P
Sensing Method
Through-Beam
Adjustment Type
Adjustable
Sensing Distance
17.717" (450mm)
Operating Temperature
-40°C ~ 70°C
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,312.44000kr.1,312.44
Manufacturers Standard Package
Unit Price without VAT:kr.1,312.44000
Unit Price with VAT:kr.1,640.55000